
AM2520SURCK03 | |
|---|---|
DigiKey Part Number | 754-1418-2-ND - Tape & Reel (TR) 754-1418-1-ND - Cut Tape (CT) 754-1418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520SURCK03 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AM2520SURCK03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 100 | 4,54820 Kč | 454,82 Kč |
| 500 | 3,72672 Kč | 1 863,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,45564 Kč | 3 455,64 Kč |
| 2 000 | 3,22530 Kč | 6 450,60 Kč |
| 3 000 | 3,10686 Kč | 9 320,58 Kč |
| 5 000 | 2,97294 Kč | 14 864,70 Kč |
| 7 000 | 2,89319 Kč | 20 252,33 Kč |
| 10 000 | 2,81537 Kč | 28 153,70 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


