
AM2520SECK03 | |
|---|---|
DigiKey Part Number | 754-1412-2-ND - Tape & Reel (TR) 754-1412-1-ND - Cut Tape (CT) 754-1412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520SECK03 |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AM2520SECK03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 100 | 5,41540 Kč | 541,54 Kč |
| 500 | 4,46166 Kč | 2 230,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,14794 Kč | 4 147,94 Kč |
| 2 000 | 3,88085 Kč | 7 761,70 Kč |
| 3 000 | 3,74373 Kč | 11 231,19 Kč |
| 5 000 | 3,58873 Kč | 17 943,65 Kč |
| 7 000 | 3,49647 Kč | 24 475,29 Kč |
| 10 000 | 3,40638 Kč | 34 063,80 Kč |
| 25 000 | 3,20744 Kč | 80 186,00 Kč |
| 50 000 | 3,08355 Kč | 154 177,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |






