
ACSC02-41SGWA-F01 | |
|---|---|
DigiKey Part Number | 754-1404-2-ND - Tape & Reel (TR) 754-1404-1-ND - Cut Tape (CT) 754-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSC02-41SGWA-F01 |
Description | DISPLAY 7SEG 0.2" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 20mA 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSC02-41SGWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 3.9mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 62.5mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,47000 Kč | 69,47 Kč |
| 10 | 50,77300 Kč | 507,73 Kč |
| 100 | 39,66870 Kč | 3 966,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 34,16577 Kč | 22 207,75 Kč |
| 1 300 | 32,67672 Kč | 42 479,74 Kč |
| 1 950 | 31,91439 Kč | 62 233,06 Kč |
| 3 250 | 31,05413 Kč | 100 925,92 Kč |
| 4 550 | 30,54304 Kč | 138 970,83 Kč |
| 6 500 | 30,04476 Kč | 195 290,94 Kč |
| Unit Price without VAT: | 69,47000 Kč |
|---|---|
| Unit Price with VAT: | 84,05870 Kč |







