
AA3528SESK | |
|---|---|
DigiKey Part Number | 754-1536-2-ND - Tape & Reel (TR) 754-1536-1-ND - Cut Tape (CT) 754-1536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528SESK |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528SESK Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 100 | 3,18540 Kč | 318,54 Kč |
| 500 | 2,58150 Kč | 1 290,75 Kč |
| 1 000 | 2,38180 Kč | 2 381,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,21151 Kč | 4 423,02 Kč |
| 4 000 | 2,06673 Kč | 8 266,92 Kč |
| 6 000 | 1,99236 Kč | 11 954,16 Kč |
| 10 000 | 1,90828 Kč | 19 082,80 Kč |
| 14 000 | 1,85820 Kč | 26 014,80 Kč |
| 20 000 | 1,80933 Kč | 36 186,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |










