
AA3528LZGCKT | |
|---|---|
DigiKey Part Number | 754-2072-2-ND - Tape & Reel (TR) 754-2072-1-ND - Cut Tape (CT) 754-2072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528LZGCKT |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.65V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528LZGCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 100 | 6,44430 Kč | 644,43 Kč |
| 500 | 5,33896 Kč | 2 669,48 Kč |
| 1 000 | 4,97569 Kč | 4 975,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,66681 Kč | 9 333,62 Kč |
| 4 000 | 4,40470 Kč | 17 618,80 Kč |
| 6 000 | 4,27022 Kč | 25 621,32 Kč |
| 10 000 | 4,11836 Kč | 41 183,60 Kč |
| 14 000 | 4,02805 Kč | 56 392,70 Kč |
| 20 000 | 3,93993 Kč | 78 798,60 Kč |
| 50 000 | 3,74548 Kč | 187 274,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |




