Blue 470nm LED Indication - Discrete 2.65V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3528LVBS/D

DigiKey Part Number
754-2071-2-ND - Tape & Reel (TR)
754-2071-1-ND - Cut Tape (CT)
754-2071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3528LVBS/D
Description
LED BLUE CLEAR 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.65V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AA3528LVBS/D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 482
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,15500 Kč91,55 Kč
1006,62910 Kč662,91 Kč
5005,49644 Kč2 748,22 Kč
1 0005,12435 Kč5 124,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,80823 Kč9 616,46 Kč
4 0004,53987 Kč18 159,48 Kč
6 0004,40223 Kč26 413,38 Kč
10 0004,24683 Kč42 468,30 Kč
14 0004,15436 Kč58 161,04 Kč
20 0004,06416 Kč81 283,20 Kč
50 0003,86516 Kč193 258,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč