
AA3528LSYCKT/J3 | |
|---|---|
DigiKey Part Number | 754-2070-2-ND - Tape & Reel (TR) 754-2070-1-ND - Cut Tape (CT) 754-2070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528LSYCKT/J3 |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.85V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528LSYCKT/J3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 100 | 6,12090 Kč | 612,09 Kč |
| 500 | 5,06220 Kč | 2 531,10 Kč |
| 1 000 | 4,71405 Kč | 4 714,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,41830 Kč | 8 836,60 Kč |
| 4 000 | 4,16721 Kč | 16 668,84 Kč |
| 6 000 | 4,03841 Kč | 24 230,46 Kč |
| 10 000 | 3,89290 Kč | 38 929,00 Kč |
| 14 000 | 3,80635 Kč | 53 288,90 Kč |
| 20 000 | 3,72193 Kč | 74 438,60 Kč |
| 50 000 | 3,53560 Kč | 176 780,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |




