
AA2810AVBS/D | |
|---|---|
DigiKey Part Number | 754-AA2810AVBS/DTR-ND - Tape & Reel (TR) 754-AA2810AVBS/DCT-ND - Cut Tape (CT) 754-AA2810AVBS/DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA2810AVBS/D |
Description | 2.8X0.8MM RIGHT ANGLE BLUE PLCC2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 14.00mm W | |
Height (Max) | 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,06000 Kč | 17,06 Kč |
| 10 | 11,88000 Kč | 118,80 Kč |
| 100 | 8,70110 Kč | 870,11 Kč |
| 500 | 7,27960 Kč | 3 639,80 Kč |
| 1 000 | 6,81376 Kč | 6 813,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,41813 Kč | 12 836,26 Kč |
| 4 000 | 6,08269 Kč | 24 330,76 Kč |
| 6 000 | 5,91067 Kč | 35 464,02 Kč |
| 10 000 | 5,71651 Kč | 57 165,10 Kč |
| 14 000 | 5,60105 Kč | 78 414,70 Kč |
| 20 000 | 5,48848 Kč | 109 769,60 Kč |
| Unit Price without VAT: | 17,06000 Kč |
|---|---|
| Unit Price with VAT: | 20,64260 Kč |




