
AA2810AQBS/D | |
|---|---|
DigiKey Part Number | 754-1831-2-ND - Tape & Reel (TR) 754-1831-1-ND - Cut Tape (CT) 754-1831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA2810AQBS/D |
Description | LED BLUE CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA2810AQBS/D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 0.57mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 100 | 5,69890 Kč | 569,89 Kč |
| 500 | 4,70314 Kč | 2 351,57 Kč |
| 1 000 | 4,37535 Kč | 4 375,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,09671 Kč | 8 193,42 Kč |
| 4 000 | 3,86012 Kč | 15 440,48 Kč |
| 6 000 | 3,73869 Kč | 22 432,14 Kč |
| 10 000 | 3,60158 Kč | 36 015,80 Kč |
| 14 000 | 3,52000 Kč | 49 280,00 Kč |
| 20 000 | 3,44042 Kč | 68 808,40 Kč |
| 50 000 | 3,26478 Kč | 163 239,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


