
XZCBD81FS | |
|---|---|
DigiKey Part Number | 1497-1460-2-ND - Tape & Reel (TR) 1497-1460-1-ND - Cut Tape (CT) 1497-1460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD81FS |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 0.57mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 $ | 0,53 $ |
| 10 | 0,36500 $ | 3,65 $ |
| 100 | 0,26220 $ | 26,22 $ |
| 500 | 0,21612 $ | 108,06 $ |
| 1 000 | 0,20097 $ | 200,97 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,17573 $ | 351,46 $ |
| Unit Price without VAT: | 0,53000 $ |
|---|---|
| Unit Price with VAT: | 0,64130 $ |



