
KTS1677AEVH-TR | |
|---|---|
DigiKey Part Number | 2763-KTS1677AEVH-TR-ND - Tape & Reel (TR) 2763-KTS1677AEVH-TRCT-ND - Cut Tape (CT) 2763-KTS1677AEVH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1677AEVH-TR |
Description | LOW RON LOAD SWITCH WITH OVERVOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable Internal Switch 15-WLCSP (2.57x1.57) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, WLCSP | |
Supplier Device Package | 15-WLCSP (2.57x1.57) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,34400 Kč | 173,44 Kč |
| 25 | 15,66440 Kč | 391,61 Kč |
| 100 | 13,83140 Kč | 1 383,14 Kč |
| 250 | 12,95576 Kč | 3 238,94 Kč |
| 500 | 12,42830 Kč | 6 214,15 Kč |
| 1 000 | 12,14398 Kč | 12 143,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,45700 Kč | 34 371,00 Kč |
| 6 000 | 11,19438 Kč | 67 166,28 Kč |
| 9 000 | 11,06284 Kč | 99 565,56 Kč |
| 15 000 | 10,91713 Kč | 163 756,95 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |












