New at DigiKey
Image for 51220-00301-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51220-00301-001

DigiKey Part Number
4294-51220-00301-001TR-ND - Tape & Reel (TR)
4294-51220-00301-001CT-ND - Cut Tape (CT)
4294-51220-00301-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
51220-00301-001
Description
3 POS, 1.2 MM WTB WAFER CONN. SM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.047" (1.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.057" (1.45mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Plastic, Halogen Free
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 385
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,59100 Kč35,91 Kč
1003,05100 Kč305,10 Kč
5002,72218 Kč1 361,09 Kč
1 0002,59220 Kč2 592,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5002,39937 Kč10 797,16 Kč
9 0002,28482 Kč20 563,38 Kč
13 5002,22037 Kč29 974,99 Kč
22 5002,14179 Kč48 190,27 Kč
31 5002,09156 Kč65 884,14 Kč
45 0002,03961 Kč91 782,45 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč