
KTS1677AEVH-MMEV01 | |
|---|---|
DigiKey Part Number | 2763-KTS1677AEVH-MMEV01-ND |
Manufacturer | |
Manufacturer Product Number | KTS1677AEVH-MMEV01 |
Description | EVAL BOARD FOR KTS1677A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | KTS1677A - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | KTS1677A | |
Primary Attributes | 1.5V ~ 5.5V Operating Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 769,58000 Kč | 769,58 Kč |
| Unit Price without VAT: | 769,58000 Kč |
|---|---|
| Unit Price with VAT: | 931,19180 Kč |


