
KTS1605EUB-1-TR | |
|---|---|
DigiKey Part Number | 2763-KTS1605EUB-1-TR-ND - Tape & Reel (TR) 2763-KTS1605EUB-1-TRCT-ND - Cut Tape (CT) 2763-KTS1605EUB-1-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1605EUB-1-TR |
Description | 5A SLEW RATE CONTROLLED LOAD SWI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 6-WLCSP (1.0x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 10.2mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.0x1.5) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,52760 Kč | 188,19 Kč |
| 100 | 6,55920 Kč | 655,92 Kč |
| 250 | 6,09692 Kč | 1 524,23 Kč |
| 500 | 5,81780 Kč | 2 908,90 Kč |
| 1 000 | 5,58793 Kč | 5 587,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,30411 Kč | 15 912,33 Kč |
| 6 000 | 5,16525 Kč | 30 991,50 Kč |
| 9 000 | 5,09567 Kč | 45 861,03 Kč |
| 15 000 | 5,01860 Kč | 75 279,00 Kč |
| 21 000 | 4,97358 Kč | 104 445,18 Kč |
| 30 000 | 4,93028 Kč | 147 908,40 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |




