
KTB8370AEIB-5C-TR | |
|---|---|
DigiKey Part Number | 2763-KTB8370AEIB-5C-TR-ND - Tape & Reel (TR) 2763-KTB8370AEIB-5C-TRCT-ND - Cut Tape (CT) 2763-KTB8370AEIB-5C-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTB8370AEIB-5C-TR |
Description | IC REG BUCK 5V 5A 20WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A 20-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (1.75x2.06) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 38,44700 Kč | 384,47 Kč |
| 25 | 35,13400 Kč | 878,35 Kč |
| 100 | 31,47600 Kč | 3 147,60 Kč |
| 250 | 29,73400 Kč | 7 433,50 Kč |
| 500 | 28,68284 Kč | 14 341,42 Kč |
| 1 000 | 27,81815 Kč | 27 818,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,19810 Kč | 69 594,30 Kč |
| 6 000 | 22,73272 Kč | 136 396,32 Kč |
| 9 000 | 22,49968 Kč | 202 497,12 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |





