
IS32FL3248-QWLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32FL3248-QWLA3-TR-ND - Tape & Reel (TR) 2521-IS32FL3248-QWLA3-TRCT-ND - Cut Tape (CT) 2521-IS32FL3248-QWLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32FL3248-QWLA3-TR |
Description | IC LED DVR LINEAR 33.8MA 64WFQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear Constant Current PWM, SPI Dimming 33.8mA 64-WFQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 48 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 16V | |
Current - Output / Channel | 33.8mA | |
Frequency | - | |
Dimming | PWM, SPI | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WFQFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 70,59500 Kč | 705,95 Kč |
| 25 | 64,98480 Kč | 1 624,62 Kč |
| 100 | 58,81540 Kč | 5 881,54 Kč |
| 250 | 55,87316 Kč | 13 968,29 Kč |
| 500 | 54,09924 Kč | 27 049,62 Kč |
| 1 000 | 52,63947 Kč | 52 639,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,09838 Kč | 127 745,95 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |




