



OESL-90-2-7 | |
|---|---|
DigiKey Part Number | 226-1119-ND |
Manufacturer | |
Manufacturer Product Number | OESL-90-2-7 |
Description | KNOB KNURLED W/SKRT 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.925" (23.50mm), 1.250" (31.75mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,91000 Kč | 330,91 Kč |
| 5 | 287,12200 Kč | 1 435,61 Kč |
| 20 | 257,58900 Kč | 5 151,78 Kč |
| 40 | 245,12200 Kč | 9 804,88 Kč |
| 60 | 238,44033 Kč | 14 306,42 Kč |
| 100 | 230,61330 Kč | 23 061,33 Kč |
| 260 | 217,56469 Kč | 56 566,82 Kč |
| 500 | 209,70010 Kč | 104 850,05 Kč |
| 1 000 | 202,19704 Kč | 202 197,04 Kč |
| Unit Price without VAT: | 330,91000 Kč |
|---|---|
| Unit Price with VAT: | 400,40110 Kč |


















