



OESL-90-1-7 | |
---|---|
DigiKey Part Number | 226-2119-ND |
Manufacturer | |
Manufacturer Product Number | OESL-90-1-7 |
Description | KNOB KNURLED W/SKRT 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.925" (23.50mm), 1.250" (31.75mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 327,45000 Kč | 327,45 Kč |
5 | 284,12200 Kč | 1 420,61 Kč |
20 | 254,89650 Kč | 5 097,93 Kč |
40 | 242,56025 Kč | 9 702,41 Kč |
60 | 235,94833 Kč | 14 156,90 Kč |
100 | 228,20310 Kč | 22 820,31 Kč |
260 | 215,29088 Kč | 55 975,63 Kč |
500 | 207,50846 Kč | 103 754,23 Kč |
1 000 | 200,08381 Kč | 200 083,81 Kč |
Unit Price without VAT: | 327,45000 Kč |
---|---|
Unit Price with VAT: | 396,21450 Kč |


