OESL-90
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OESL-90-4-7

DigiKey Part Number
226-4119-ND
Manufacturer
Manufacturer Product Number
OESL-90-4-7
Description
KNOB KNURLED W/SKRT 0.236" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Black Matte
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Diamond
Shaft Size
0.236" (6.00mm)
Diameter
0.925" (23.50mm), 1.250" (31.75mm) Skirt
Height
0.625" (15.88mm)
Indicator
Line on Top
Material
Metal
Color
Black Matte
Features
6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1330,91000 Kč330,91 Kč
5287,12200 Kč1 435,61 Kč
20257,58900 Kč5 151,78 Kč
40245,12200 Kč9 804,88 Kč
60238,44033 Kč14 306,42 Kč
100230,61330 Kč23 061,33 Kč
260217,56469 Kč56 566,82 Kč
500209,70010 Kč104 850,05 Kč
1 000202,19704 Kč202 197,04 Kč
Manufacturers Standard Package
Unit Price without VAT:330,91000 Kč
Unit Price with VAT:400,40110 Kč
Alternate Color
KNOB KNURLED W/SKRT 0.236" METAL
In-Stock: 0
Unit Price: 330,91000 Kč
KNOB KNURLED W/SKRT 0.236" METAL
In-Stock: 15
Unit Price: 330,91000 Kč
KNOB KNURLED W/SKRT 0.236" METAL
In-Stock: 6
Unit Price: 330,91000 Kč