OESL-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OESL-63
OESL-63-4-5
OESL-63-4-5

OESL-63-4-5

DigiKey Part Number
226-4113-ND
Manufacturer
Manufacturer Product Number
OESL-63-4-5
Description
KNOB KNURLED W/SKRT 0.250" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black Matte
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Diamond
Shaft Size
0.250" (6.35mm)
Diameter
0.625" (15.88mm), 0.875" (22.23mm) Skirt
Height
0.625" (15.88mm)
Indicator
Line on Top
Material
Metal
Color
Black Matte
Features
6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20238,95950 Kč4 779,19 Kč
Manufacturers Standard Package
Unit Price without VAT:238,95950 Kč
Unit Price with VAT:289,14100 Kč
Alternate Color
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 0
Unit Price: 238,95950 Kč
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 111
Unit Price: 307,33000 Kč
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 25
Unit Price: 307,33000 Kč