OESL-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OESL-63
OESL-63-2-5
OESL-63-2-5

OESL-63-2-5

DigiKey Part Number
226-1113-ND
Manufacturer
Manufacturer Product Number
OESL-63-2-5
Description
KNOB KNURLED W/SKRT 0.250" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black Gloss
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Diamond
Shaft Size
0.250" (6.35mm)
Diameter
0.625" (15.88mm), 0.875" (22.23mm) Skirt
Height
0.625" (15.88mm)
Indicator
Line on Top
Material
Metal
Color
Black Gloss
Features
6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1307,33000 Kč307,33 Kč
5266,53600 Kč1 332,68 Kč
20238,95950 Kč4 779,19 Kč
40227,30850 Kč9 092,34 Kč
60221,06717 Kč13 264,03 Kč
100213,75430 Kč21 375,43 Kč
260201,56588 Kč52 407,13 Kč
500194,21950 Kč97 109,75 Kč
1 000187,21239 Kč187 212,39 Kč
Manufacturers Standard Package
Unit Price without VAT:307,33000 Kč
Unit Price with VAT:371,86930 Kč
Alternate Color
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 0
Unit Price: 238,95950 Kč
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 25
Unit Price: 307,33000 Kč
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 0
Unit Price: 238,95950 Kč