
OESL-63-1-5 | |
|---|---|
DigiKey Part Number | 226-2113-ND |
Manufacturer | |
Manufacturer Product Number | OESL-63-1-5 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.625" (15.88mm), 0.875" (22.23mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 238,95950 Kč | 4 779,19 Kč |
| Unit Price without VAT: | 238,95950 Kč |
|---|---|
| Unit Price with VAT: | 289,14100 Kč |









