



OESL-50-4-6 | |
|---|---|
DigiKey Part Number | 226-4108-ND |
Manufacturer | |
Manufacturer Product Number | OESL-50-4-6 |
Description | KNOB KNURLED W/SKRT 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Line on Top Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm), 0.685" (17.40mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,08000 Kč | 293,08 Kč |
| 5 | 254,04200 Kč | 1 270,21 Kč |
| 20 | 227,68250 Kč | 4 553,65 Kč |
| 40 | 216,54875 Kč | 8 661,95 Kč |
| 60 | 210,58083 Kč | 12 634,85 Kč |
| 100 | 203,58830 Kč | 20 358,83 Kč |
| 260 | 191,93562 Kč | 49 903,26 Kč |
| 500 | 184,91124 Kč | 92 455,62 Kč |
| 1 000 | 178,21190 Kč | 178 211,90 Kč |
| Unit Price without VAT: | 293,08000 Kč |
|---|---|
| Unit Price with VAT: | 354,62680 Kč |










