
OESL-50-3-5 | |
|---|---|
DigiKey Part Number | 226-3112-ND |
Manufacturer | |
Manufacturer Product Number | OESL-50-3-5 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Clear Matte |
Datasheet | Datasheet |
Category | Diameter 0.500" (12.70mm), 0.685" (17.40mm) Skirt |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Line on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Matte |
Style Cylindrical with Skirt | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 250,76850 Kč | 5 015,37 Kč |
| Unit Price without VAT: | 250,76850 Kč |
|---|---|
| Unit Price with VAT: | 303,42989 Kč |










