



OESL-50-2-5 | |
|---|---|
DigiKey Part Number | 226-1112-ND |
Manufacturer | |
Manufacturer Product Number | OESL-50-2-5 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black Gloss |
Datasheet | Datasheet |
Category | Diameter 0.500" (12.70mm), 0.685" (17.40mm) Skirt |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Line on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Gloss |
Style Cylindrical with Skirt | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,64000 Kč | 341,64 Kč |
| 5 | 296,36600 Kč | 1 481,83 Kč |
| 20 | 265,81350 Kč | 5 316,27 Kč |
| 40 | 252,92100 Kč | 10 116,84 Kč |
| 60 | 246,00900 Kč | 14 760,54 Kč |
| 100 | 237,91360 Kč | 23 791,36 Kč |
| 260 | 224,41692 Kč | 58 348,40 Kč |
| 500 | 216,28402 Kč | 108 142,01 Kč |
| 1 000 | 208,52463 Kč | 208 524,63 Kč |
| Unit Price without VAT: | 341,64000 Kč |
|---|---|
| Unit Price with VAT: | 413,38440 Kč |










