



OESA-90-3-5 | |
|---|---|
DigiKey Part Number | 226-3151-ND |
Manufacturer | |
Manufacturer Product Number | OESA-90-3-5 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Clear Matte |
Datasheet | Datasheet |
Category | Diameter 0.925" (23.50mm), 1.250" (31.75mm) Skirt |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Arrow on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Matte |
Style Cylindrical with Skirt | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,74000 Kč | 378,74 Kč |
| 5 | 329,01600 Kč | 1 645,08 Kč |
| 20 | 295,43900 Kč | 5 908,78 Kč |
| 40 | 281,25725 Kč | 11 250,29 Kč |
| 60 | 273,65550 Kč | 16 419,33 Kč |
| 100 | 264,75220 Kč | 26 475,22 Kč |
| 260 | 249,90585 Kč | 64 975,52 Kč |
| 500 | 240,95694 Kč | 120 478,47 Kč |
| Unit Price without VAT: | 378,74000 Kč |
|---|---|
| Unit Price with VAT: | 458,27540 Kč |










