Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Black Gloss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Black Gloss
OESA-90-2-5
OESA-90-2-5

OESA-90-2-5

DigiKey Part Number
226-1151-ND
Manufacturer
Manufacturer Product Number
OESA-90-2-5
Description
KNOB KNURLED W/SKRT 0.250" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Black Gloss
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.925" (23.50mm), 1.250" (31.75mm) Skirt
Manufacturer
Kilo International
Height
0.625" (15.88mm)
Series
Indicator
Arrow on Top
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Black Gloss
Style
Cylindrical with Skirt
Features
6-32 Set Screw
Type
Knurled, Diamond
Base Product Number
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1378,74000 Kč378,74 Kč
5329,01600 Kč1 645,08 Kč
20295,43900 Kč5 908,78 Kč
40281,25725 Kč11 250,29 Kč
60273,65550 Kč16 419,33 Kč
100264,75220 Kč26 475,22 Kč
260249,90585 Kč64 975,52 Kč
500240,95694 Kč120 478,47 Kč
Manufacturers Standard Package
Unit Price without VAT:378,74000 Kč
Unit Price with VAT:458,27540 Kč
Alternate Color
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 14
Unit Price: 378,74000 Kč
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 27
Unit Price: 378,74000 Kč
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 0
Unit Price: 378,74000 Kč