
OEJA-75-4-6 | |
|---|---|
DigiKey Part Number | 226-4122-ND |
Manufacturer | |
Manufacturer Product Number | OEJA-75-4-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Arrow on Top Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,42000 Kč | 282,42 Kč |
| 5 | 244,45800 Kč | 1 222,29 Kč |
| 20 | 218,87250 Kč | 4 377,45 Kč |
| 40 | 208,05350 Kč | 8 322,14 Kč |
| 60 | 202,25967 Kč | 12 135,58 Kč |
| 100 | 195,47460 Kč | 19 547,46 Kč |
| 260 | 184,16296 Kč | 47 882,37 Kč |
| 500 | 177,34826 Kč | 88 674,13 Kč |
| 1 000 | 170,84666 Kč | 170 846,66 Kč |
| Unit Price without VAT: | 282,42000 Kč |
|---|---|
| Unit Price with VAT: | 341,72820 Kč |












