OEDL-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OEDL-50
OEDL-50-2-5
OEDL-50-2-5

OEDL-50-2-5

DigiKey Part Number
226-1100-ND
Manufacturer
Manufacturer Product Number
OEDL-50-2-5
Description
KNOB KNURLED 0.250" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black Gloss
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Diamond
Shaft Size
0.250" (6.35mm)
Diameter
0.500" (12.70mm)
Height
0.625" (15.88mm)
Indicator
Line on Top
Material
Metal
Color
Black Gloss
Features
6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1227,55000 Kč227,55 Kč
5196,52200 Kč982,61 Kč
20175,65150 Kč3 513,03 Kč
40166,84225 Kč6 673,69 Kč
60162,12367 Kč9 727,42 Kč
100156,59520 Kč15 659,52 Kč
260147,38238 Kč38 319,42 Kč
500141,83070 Kč70 915,35 Kč
1 000136,53662 Kč136 536,62 Kč
Manufacturers Standard Package
Unit Price without VAT:227,55000 Kč
Unit Price with VAT:275,33550 Kč
Alternate Color
KNOB KNURLED 0.250" METAL
In-Stock: 14
Unit Price: 213,03000 Kč
KNOB KNURLED 0.250" METAL
In-Stock: 140
Unit Price: 227,55000 Kč
KNOB KNURLED 0.250" METAL
In-Stock: 0
Unit Price: 227,55000 Kč