OEDL-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OEDL-50-1-5

DigiKey Part Number
226-2100-ND
Manufacturer
Manufacturer Product Number
OEDL-50-1-5
Description
KNOB KNURLED 0.250" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Clear Gloss
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Diamond
Shaft Size
0.250" (6.35mm)
Diameter
0.500" (12.70mm)
Height
0.625" (15.88mm)
Indicator
Line on Top
Material
Metal
Color
Clear Gloss
Features
6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1213,03000 Kč213,03 Kč
5183,85000 Kč919,25 Kč
20164,22150 Kč3 284,43 Kč
40155,92800 Kč6 237,12 Kč
60151,48983 Kč9 089,39 Kč
100146,28910 Kč14 628,91 Kč
260137,62408 Kč35 782,26 Kč
500132,40450 Kč66 202,25 Kč
1 000127,42533 Kč127 425,33 Kč
Manufacturers Standard Package
Unit Price without VAT:213,03000 Kč
Unit Price with VAT:257,76630 Kč
Alternate Color
KNOB KNURLED 0.250" METAL
In-Stock: 126
Unit Price: 227,55000 Kč
KNOB KNURLED 0.250" METAL
In-Stock: 140
Unit Price: 227,55000 Kč
KNOB KNURLED 0.250" METAL
In-Stock: 0
Unit Price: 227,55000 Kč