



ML-50-3-6 | |
|---|---|
DigiKey Part Number | 226-3000-ND |
Manufacturer | |
Manufacturer Product Number | ML-50-3-6 |
Description | KNOB SMOOTH 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.125" (3.18mm) Shaft with Dot on Top Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Dot on Top | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,74000 Kč | 343,74 Kč |
| 5 | 298,25600 Kč | 1 491,28 Kč |
| 10 | 282,04500 Kč | 2 820,45 Kč |
| 25 | 263,20560 Kč | 6 580,14 Kč |
| 50 | 250,68680 Kč | 12 534,34 Kč |
| 100 | 239,47590 Kč | 23 947,59 Kč |
| 250 | 226,41724 Kč | 56 604,31 Kč |
| 500 | 217,71860 Kč | 108 859,30 Kč |
| 1 000 | 209,91218 Kč | 209 912,18 Kč |
| Unit Price without VAT: | 343,74000 Kč |
|---|---|
| Unit Price with VAT: | 415,92540 Kč |










