



HD-63-4-5 | |
|---|---|
DigiKey Part Number | 226-4067-ND |
Manufacturer | |
Manufacturer Product Number | HD-63-4-5 |
Description | KNOB SMOOTH 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Black Matte |
Datasheet | Datasheet |
Category | Diameter 0.622" (15.79mm) |
Manufacturer Kilo International | Height 1.000" (25.40mm) |
Series | Indicator Line on Top and Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Matte |
Style Cylindrical, Wedged | Features 6-32 Set Screw (2) |
Type Smooth | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,56000 Kč | 408,56 Kč |
| 5 | 355,17000 Kč | 1 775,85 Kč |
| 10 | 336,19100 Kč | 3 361,91 Kč |
| 25 | 314,10880 Kč | 7 852,72 Kč |
| 50 | 299,42660 Kč | 14 971,33 Kč |
| 100 | 286,27300 Kč | 28 627,30 Kč |
| 300 | 268,16420 Kč | 80 449,26 Kč |
| 500 | 260,74922 Kč | 130 374,61 Kč |
| Unit Price without VAT: | 408,56000 Kč |
|---|---|
| Unit Price with VAT: | 494,35760 Kč |









