
HD-63-3-5 | |
|---|---|
DigiKey Part Number | 226-3067-ND |
Manufacturer | |
Manufacturer Product Number | HD-63-3-5 |
Description | KNOB SMOOTH 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Clear Matte |
Datasheet | Datasheet |
Category | Diameter 0.622" (15.79mm) |
Manufacturer Kilo International | Height 1.000" (25.40mm) |
Series | Indicator Line on Top and Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Matte |
Style Cylindrical, Wedged | Features 6-32 Set Screw (2) |
Type Smooth | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 270,06830 Kč | 27 006,83 Kč |
| Unit Price without VAT: | 270,06830 Kč |
|---|---|
| Unit Price with VAT: | 326,78264 Kč |









