



DDS-75-3-5 | |
|---|---|
DigiKey Part Number | 226-3021-ND |
Manufacturer | |
Manufacturer Product Number | DDS-75-3-5 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Skirt Metal Clear Matte |
Datasheet | Datasheet |
Category | Diameter 0.750" (19.05mm), 1.000" (25.40mm) Skirt |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Arrow on Skirt |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Matte |
Style Cylindrical with Skirt | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,47000 Kč | 367,47 Kč |
| 5 | 319,17000 Kč | 1 595,85 Kč |
| 10 | 301,90900 Kč | 3 019,09 Kč |
| 25 | 281,86880 Kč | 7 046,72 Kč |
| 50 | 268,55180 Kč | 13 427,59 Kč |
| 100 | 256,61870 Kč | 25 661,87 Kč |
| 250 | 242,72596 Kč | 60 681,49 Kč |
| 500 | 233,46626 Kč | 116 733,13 Kč |
| Unit Price without VAT: | 367,47000 Kč |
|---|---|
| Unit Price with VAT: | 444,63870 Kč |











