Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Skirt Metal Clear Gloss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Skirt Metal Clear Gloss
DDS-75-1-5
DDS-75-1-5

DDS-75-1-5

DigiKey Part Number
226-2021-ND
Manufacturer
Manufacturer Product Number
DDS-75-1-5
Description
KNOB KNURLED W/SKRT 0.250" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Skirt Metal Clear Gloss
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.750" (19.05mm), 1.000" (25.40mm) Skirt
Manufacturer
Kilo International
Height
0.625" (15.88mm)
Series
Indicator
Arrow on Skirt
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Clear Gloss
Style
Cylindrical with Skirt
Features
6-32 Set Screw (2)
Type
Knurled, Straight
Base Product Number
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1364,97000 Kč364,97 Kč
5317,00400 Kč1 585,02 Kč
10299,86000 Kč2 998,60 Kč
25279,95600 Kč6 998,90 Kč
50266,72940 Kč13 336,47 Kč
100254,87720 Kč25 487,72 Kč
250241,07872 Kč60 269,68 Kč
500231,88188 Kč115 940,94 Kč
Manufacturers Standard Package
Unit Price without VAT:364,97000 Kč
Unit Price with VAT:441,61370 Kč
Alternate Color
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 25
Unit Price: 364,97000 Kč
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 0
Unit Price: 364,97000 Kč
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 191
Unit Price: 346,20000 Kč