


PLL080403 | |
|---|---|
DigiKey Part Number | 1621-1187-ND |
Manufacturer | |
Manufacturer Product Number | PLL080403 |
Description | LENS CLR 155X110DEG ELLIP SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 155° x 110° Elliptical/Oval Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 8 | |
Lens Style | Rectangle with Domed Top | |
Lens Size | 118.8mm x 71.4mm | |
Lens Transparency | - | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 155° x 110° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 83,57200 Kč | 835,72 Kč |
| 100 | 66,70220 Kč | 6 670,22 Kč |
| 500 | 59,32732 Kč | 29 663,66 Kč |
| 1 000 | 56,93020 Kč | 56 930,20 Kč |
| 2 000 | 54,90263 Kč | 109 805,26 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |


