LED Lighting COBs, Engines, Modules LED Module OSLON® Square White, Warm Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSR2-08F04-3080-00

DigiKey Part Number
LSR2-08F04-3080-00-ND
Manufacturer
Manufacturer Product Number
LSR2-08F04-3080-00
Description
LED MOD OSLON WM WH RECT 3000K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module OSLON® Square White, Warm Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Box
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
1950lm (Typ)
Current - Test
700mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
22.4V
Lumens/Watt @ Current - Test
125 lm/W
Current - Max
1.8A
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
59.59mm L x 45.01mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
350450,31411 Kč157 609,94 Kč
Unit Price without VAT:450,31411 Kč
Unit Price with VAT:544,88007 Kč