
LSR2-08F04-2780-00 | |
|---|---|
DigiKey Part Number | LSR2-08F04-2780-00-ND |
Manufacturer | |
Manufacturer Product Number | LSR2-08F04-2780-00 |
Description | LED MOD OSLON WM WH RECT 2700K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSLON® Square White, Warm Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2700K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 1880lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 22.4V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
Current - Max | 1.8A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 59.59mm L x 45.01mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 450,31411 Kč | 157 609,94 Kč |
| Unit Price without VAT: | 450,31411 Kč |
|---|---|
| Unit Price with VAT: | 544,88007 Kč |












