

PL1629NA | |
|---|---|
DigiKey Part Number | 1621-1088-ND |
Manufacturer | |
Manufacturer Product Number | PL1629NA |
Description | LENS CLEAR SYMMETRICAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Strip Clear Symmetrical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Strip | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Strip | |
Lens Size | 12.5mm x 200mm | |
Lens Transparency | Diffused | |
Optical Pattern | Symmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,14000 Kč | 117,14 Kč |
| 60 | 73,30650 Kč | 4 398,39 Kč |
| 120 | 69,20942 Kč | 8 305,13 Kč |
| 540 | 62,33709 Kč | 33 662,03 Kč |
| 1 020 | 60,10037 Kč | 61 302,38 Kč |
| 2 040 | 58,02385 Kč | 118 368,65 Kč |
| Unit Price without VAT: | 117,14000 Kč |
|---|---|
| Unit Price with VAT: | 141,73940 Kč |



