
10398 | |
|---|---|
DigiKey Part Number | 1066-1039-ND |
Manufacturer | |
Manufacturer Product Number | 10398 |
Description | LENS CLEAR 27-32DEG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Strip Clear 27° ~ 32° |
Datasheet | Datasheet |
EDA/CAD Models | 10398 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Strip | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Strip | |
Lens Size | 11mm x 300mm | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | 27° ~ 32° | |
For Use With/Related Manufacturer | Cree, Lumileds | |
Material | Polycarbonate | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,00000 Kč | 93,00 Kč |
| 60 | 57,08133 Kč | 3 424,88 Kč |
| 120 | 53,71592 Kč | 6 445,91 Kč |
| 540 | 48,06765 Kč | 25 956,53 Kč |
| 1 020 | 46,22808 Kč | 47 152,64 Kč |
| 2 040 | 44,51995 Kč | 90 820,70 Kč |
| Unit Price without VAT: | 93,00000 Kč |
|---|---|
| Unit Price with VAT: | 112,53000 Kč |


