
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khadas | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | Amlogic A311D | |
Speed | 2.2GHz | |
Number of Cores | 6 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 3.230" x 2.280" (82.04mm x 57.91mm) | |
Form Factor | - | |
Expansion Site/Bus | 40-Pin GPIO Header | |
RAM Capacity/Installed | 2GB | |
Storage Interface | eMMC V5.1 | |
Video Outputs | HDMI2.1/HDCP 2.2 | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (1), USB 3.0 (1), USB Type-C | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | HDMI Cable | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 473,91000 Kč | 3 473,91 Kč |
| 10 | 3 003,89000 Kč | 30 038,90 Kč |
| 25 | 2 876,94440 Kč | 71 923,61 Kč |
| Unit Price without VAT: | 3 473,91000 Kč |
|---|---|
| Unit Price with VAT: | 4 203,43110 Kč |






