
KVIM3-L-002 | |
|---|---|
DigiKey Part Number | 2064-KVIM3-L-002-ND |
Manufacturer | |
Manufacturer Product Number | KVIM3-L-002 |
Description | SBC 4 CORE -/0GB RAM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 4 Core 2GB/2GB RAM Amlogic S905D3 |
Category | RAM Capacity/Installed 2GB/2GB |
Manufacturer Khadas | Storage Interface SPI, SSD |
Series | Video Outputs HDMI |
Packaging Box | Ethernet GbE |
Part Status Active | USB USB 3.0 (1) |
Core Processor Amlogic S905D3 | Watchdog Timer No |
Number of Cores 4 | Contents HDMI Cable |
Cooling Type Fan + Heat Sink | Base Product Number |
Expansion Site/Bus ADC, GPIO, I2C, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 783,79000 Kč | 2 783,79 Kč |
| 10 | 2 392,58500 Kč | 23 925,85 Kč |
| 25 | 2 285,54600 Kč | 57 138,65 Kč |
| Unit Price without VAT: | 2 783,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 368,38590 Kč |


