
9534 | |
|---|---|
DigiKey Part Number | 36-9534-ND |
Manufacturer | |
Manufacturer Product Number | 9534 |
Description | MACH SCREW FLAT SLOTTED #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 $ | 0,16 $ |
| 10 | 0,12100 $ | 1,21 $ |
| 25 | 0,10840 $ | 2,71 $ |
| 100 | 0,09150 $ | 9,15 $ |
| 500 | 0,07568 $ | 37,84 $ |
| 1 000 | 0,06987 $ | 69,87 $ |
| 2 500 | 0,06300 $ | 157,50 $ |
| 5 000 | 0,05836 $ | 291,80 $ |
| Unit Price without VAT: | 0,16000 $ |
|---|---|
| Unit Price with VAT: | 0,19360 $ |



