
9504 | |
|---|---|
DigiKey Part Number | 36-9504-ND |
Manufacturer | |
Manufacturer Product Number | 9504 |
Description | MACH SCREW FLAT SLOTTED #4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Flat Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Keystone Electronics | Thread Size #4-40 |
Packaging Bulk | Length - Overall 0.750" (19.05mm) 3/4" |
Part Status Active | Material Steel |
Type Machine Screw | Plating Zinc |
Screw Head Type Flat Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,48560 Kč | 87,14 Kč |
| 100 | 2,94810 Kč | 294,81 Kč |
| 500 | 2,43996 Kč | 1 219,98 Kč |
| 1 000 | 2,25435 Kč | 2 254,35 Kč |
| 2 500 | 2,03471 Kč | 5 086,77 Kč |
| 5 000 | 1,88629 Kč | 9 431,45 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



