
9503 | |
|---|---|
DigiKey Part Number | 36-9503-ND |
Manufacturer | |
Manufacturer Product Number | 9503 |
Description | MACH SCREW FLAT SLOTTED #4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Flat Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Keystone Electronics | Thread Size #4-40 |
Packaging Bulk | Length - Overall 0.625" (15.88mm) 5/8" |
Part Status Active | Material Steel |
Type Machine Screw | Plating Zinc |
Screw Head Type Flat Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 25 | 3,40160 Kč | 85,04 Kč |
| 100 | 2,87460 Kč | 287,46 Kč |
| 500 | 2,38034 Kč | 1 190,17 Kč |
| 1 000 | 2,19912 Kč | 2 199,12 Kč |
| 2 500 | 1,98473 Kč | 4 961,82 Kč |
| 5 000 | 1,83989 Kč | 9 199,45 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




