#4-40 Flat Head Machine Screw Slotted Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9505

DigiKey Part Number
36-9505-ND
Manufacturer
Manufacturer Product Number
9505
Description
MACH SCREW FLAT SLOTTED #4-40
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#4-40 Flat Head Machine Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Slotted
Manufacturer
Keystone Electronics
Thread Size
#4-40
Packaging
Bulk
Length - Overall
1.000" (25.40mm) 1"
Part Status
Active
Material
Steel
Type
Machine Screw
Plating
Zinc
Screw Head Type
Flat Head
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 684
Factory Stock: 6 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,41000 Kč44,10 Kč
253,93920 Kč98,48 Kč
1003,33240 Kč333,24 Kč
5002,75998 Kč1 379,99 Kč
1 0002,55021 Kč2 550,21 Kč
2 5002,30247 Kč5 756,18 Kč
5 0002,13508 Kč10 675,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč