#6-32 Binding Head Machine Screw Combination Drive Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9190-2

DigiKey Part Number
36-9190-2-ND
Manufacturer
Manufacturer Product Number
9190-2
Description
MACH SCREW BINDING COMBO #6-32
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
#6-32 Binding Head Machine Screw Combination Drive Brass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Binding Head
Drive Type
Combination
Features
Colored Head
Thread Size
#6-32
Head Diameter
0.282" (7.16mm)
Head Height
0.083" (2.11mm)
Length - Below Head
0.250" (6.35mm) 1/4"
Length - Overall
0.333" (8.46mm)
Material
Brass
Plating
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 915
Factory Stock: 7 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,24000 Kč7,24 Kč
105,45700 Kč54,57 Kč
254,87800 Kč121,95 Kč
1004,12930 Kč412,93 Kč
5003,42076 Kč1 710,38 Kč
1 0003,16142 Kč3 161,42 Kč
2 5002,85494 Kč7 137,35 Kč
5 0002,64784 Kč13 239,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,24000 Kč
Unit Price with VAT:8,76040 Kč
Alternate Color
MACH SCREW BINDING COMBO #6-32
In-Stock: 2878
Unit Price: 7,24000 Kč
MACH SCREW BINDING COMBO #6-32
In-Stock: 0
Unit Price: 2,69334 Kč
MACH SCREW BINDING COMBO #6-32
In-Stock: 0
Unit Price: 2,69334 Kč
MACH SCREW BINDING COMBO #6-32
In-Stock: 1510
Unit Price: 7,24000 Kč
MACH SCREW BINDING COMBO #6-32
In-Stock: 0
Unit Price: 2,69334 Kč