
8190-1 | |
|---|---|
DigiKey Part Number | 36-8190-1-ND |
Manufacturer | |
Manufacturer Product Number | 8190-1 |
Description | MACH SCREW BINDING COMBO #6-32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Combination Drive Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Combination | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.282" (7.16mm) | |
Head Height | 0.083" (2.11mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.333" (8.46mm) | |
Material | Brass | |
Plating | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 Kč | 3,62 Kč |
| 10 | 2,65600 Kč | 26,56 Kč |
| 25 | 2,36640 Kč | 59,16 Kč |
| 100 | 2,00180 Kč | 200,18 Kč |
| 500 | 1,65508 Kč | 827,54 Kč |
| 1 000 | 1,52758 Kč | 1 527,58 Kč |
| 2 500 | 1,37700 Kč | 3 442,50 Kč |
| 5 000 | 1,27514 Kč | 6 375,70 Kč |
| Unit Price without VAT: | 3,62000 Kč |
|---|---|
| Unit Price with VAT: | 4,38020 Kč |




