
NC6-P107-04 | |
|---|---|
DigiKey Part Number | 1437664-6-ND |
Manufacturer | |
Manufacturer Product Number | NC6-P107-04 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | NC6-P107-04 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 4 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA), Nylon |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,12000 Kč | 115,12 Kč |
| 10 | 81,69100 Kč | 816,91 Kč |
| 25 | 71,65960 Kč | 1 791,49 Kč |
| 50 | 65,44460 Kč | 3 272,23 Kč |
| 200 | 56,19620 Kč | 11 239,24 Kč |
| 400 | 52,89945 Kč | 21 159,78 Kč |
| 600 | 51,30210 Kč | 30 781,26 Kč |
| 1 000 | 49,58833 Kč | 49 588,33 Kč |
| Unit Price without VAT: | 115,12000 Kč |
|---|---|
| Unit Price with VAT: | 139,29520 Kč |



