
9190-7 | |
|---|---|
DigiKey Part Number | 36-9190-7-ND |
Manufacturer | |
Manufacturer Product Number | 9190-7 |
Description | MACH SCREW BINDING COMBO #6-32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Combination Drive Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Combination | |
Features | Colored Head | |
Thread Size | #6-32 | |
Head Diameter | 0.282" (7.16mm) | |
Head Height | 0.083" (2.11mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.333" (8.46mm) | |
Material | Brass | |
Plating | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,69334 Kč | 6 733,35 Kč |
| Unit Price without VAT: | 2,69334 Kč |
|---|---|
| Unit Price with VAT: | 3,25894 Kč |






